
* Images are for reference only
AT32UC3L032-AUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT32UC3L032-AUT
- JLCPCB Part #
- C7078087
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.62V~3.6V 12bit 16KB 32 Bit 32KB 36 50MHz AVR Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8991
200+
$5.5458
500+
$5.3606
1000+
$5.2688
Welcome back, may I help you?