This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT32UC3L016-ZAUT

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT32UC3L016-ZAUT
JLCPCB Part #
C5555697
Package
QFN-48(7x7)
Description
-40℃~+85℃ 1.62V~3.6V 12bit 16KB 32 Bit 36 50MHz 8KB AVR Built-in FLASH QFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.4138
200+ $4.1556
500+ $4.0162
1000+ $3.9489
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons