
* Images are for reference only
AT32UC3C0512C-ALZR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT32UC3C0512C-ALZR
- JLCPCB Part #
- C3215933
- Package
- LQFP-144(20x20)
- Description
- -40℃~+125℃ 123 32 Bit 3V~5.5V 50MHz 512KB 64KB AVR Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7554
200+
$4.9371
500+
$4.7636
800+
$4.6769
Welcome back, may I help you?