
* Images are for reference only
AT30TSE002A-MAH-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT30TSE002A-MAH-T
- JLCPCB Part #
- C616886
- Package
- DFN-8-EP(2x3)
- Description
- 11bit 2.7V~3.6V 4uA 75ms I2C、SMBus ±1℃ DFN-8-EP(2x3) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2630
200+
$0.4898
500+
$0.4721
1000+
$0.4640
Related Products
Welcome back, may I help you?