
* Images are for reference only
APT60D100SG/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT60D100SG/TR
- JLCPCB Part #
- C17353069
- Package
- D3PAK
- Description
- -55℃~+175℃ 1kV 2.5V@60A 250uA@1000V 280ns 60A D3PAK Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3028
200+
$6.9038
400+
$6.6734
800+
$6.5591
Welcome back, may I help you?