
* Images are for reference only
APT30D120BG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT30D120BG
- JLCPCB Part #
- C17290218
- Package
- TO-247
- Description
- -55℃~+175℃ 1.2kV 2.5V@30A 210A 250uA@1200V 30A 370ns TO-247 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0078
10+
$5.2404
30+
$4.7844
90+
$4.3236
510+
$4.1117
990+
$4.0154
Related Products
Welcome back, may I help you?