
* Images are for reference only
APT15GT120BRDQ1G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT15GT120BRDQ1G
- JLCPCB Part #
- C17418890
- Package
- TO-247
- Description
- -55℃~+150℃@(Tj) 1.2kV 105nC 10ns 250W 36A 85ns NPT (Non-Punch Through) TO-247 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4089
200+
$4.9514
500+
$4.7860
1000+
$4.7041
Welcome back, may I help you?