
* Images are for reference only
APT14F100B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT14F100B
- JLCPCB Part #
- C7453686
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 120nC@10V 14A 1kV 3.965nF 500W 5V 980mΩ@10V TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9335
200+
$7.1557
500+
$6.9173
1000+
$6.7982
Related Products
Welcome back, may I help you?