
* Images are for reference only
APT100GN60B2G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT100GN60B2G
- JLCPCB Part #
- C17316075
- Package
- TO-247-3
- Description
- -55℃~+175℃@(Tj) 2.675mJ 229A 310ns 31ns 600V 600nC 625W FS (Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.7055
200+
$12.2529
500+
$11.8422
1000+
$11.6408
Related Products
Welcome back, may I help you?