
* Images are for reference only
5818SMJE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 5818SMJE3/TR13
- JLCPCB Part #
- C7187793
- Package
- DO-214AA
- Description
- -55℃~+150℃ 1 Independent 1A 1mA@30V 30V 50A 550mV@1A DO-214AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5162
200+
$0.6055
500+
$0.5847
1000+
$0.5750
Related Products
Welcome back, may I help you?