* Images are for reference only
50HQ045
- Manufacturer
- Microchip Tech
- MFR.Part #
- 50HQ045
- JLCPCB Part #
- C3758207
- Package
- DO-5
- Description
- 45V 60A 600mV@60A DO-5 Schottky Barrier Diodes (SBD) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 50HQ045 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
50HQ045 technical specifications, attributes, and parameters.
50HQ045 symbol, PCB footprint from the free EasyEDA PCB design tool.
50HQ045 datasheets or manufacturer documentation.
Datasheet: 50HQ045 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing