
* Images are for reference only
2N5795
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5795
- JLCPCB Part #
- C17263434
- Package
- TO-78-6
- Description
- -65℃~+175℃ 1.6V 10uA 2 PNP 40@150mA,10V 600mA 60V PNP TO-78-6 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$117.4225
200+
$46.8531
500+
$45.2877
1000+
$44.5139
Welcome back, may I help you?