
* Images are for reference only
2N5581
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5581
- JLCPCB Part #
- C7174749
- Package
- TO-46(TO-206AB)
- Description
- -55℃~+200℃ 10uA 40 500mW 50V 800mA NPN TO-46(TO-206AB) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8033
200+
$7.9030
500+
$7.6389
1000+
$7.5084
Related Products
Welcome back, may I help you?