
* Images are for reference only
2N5546
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5546
- JLCPCB Part #
- C17532985
- Package
- -
- Description
- -65℃~+150℃ 2 N-Channel 400mW 8mA N-Channel - JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.5203
200+
$35.3215
500+
$34.1399
1000+
$33.5572
Welcome back, may I help you?