
* Images are for reference only
2N5011S
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5011S
- JLCPCB Part #
- C6379692
- Package
- TO-39(TO-205AD)
- Description
- -65℃~+200℃@(Tj) 1.5V@5mA,25mA 10nA 1W 200mA 30@25mA,10V 600V NPN TO-39(TO-205AD) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.2198
200+
$21.2359
500+
$20.5263
1000+
$20.1748
Welcome back, may I help you?