
* Images are for reference only
2N4859UB/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N4859UB/TR
- JLCPCB Part #
- C3753146
- Package
- SMD-3P
- Description
- -65℃~+200℃ 10V 175mA 18pF 25Ω 30V 360mW SMD-3P JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$108.1314
200+
$41.8458
500+
$40.3746
1000+
$39.6487
Welcome back, may I help you?