
* Images are for reference only
2N3507A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3507A
- JLCPCB Part #
- C3201279
- Package
- TO-39(TO-205AD)
- Description
- -65℃~+200℃ 1W 1uA 30 500mV 50V NPN TO-39(TO-205AD) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.2550
200+
$16.3520
500+
$15.7772
1000+
$15.4946
Welcome back, may I help you?