
* Images are for reference only
2N3439UA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3439UA
- JLCPCB Part #
- C3197270
- Package
- SMD-4P
- Description
- -65℃~+200℃@(Tj) 1A 2uA 350V 40@20mA,10V 500mV NPN SMD-4P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$127.5816
200+
$49.3737
500+
$47.6383
1000+
$46.7811
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?