
* Images are for reference only
2N2916
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2916
- JLCPCB Part #
- C17539128
- Package
- TO-99-6
- Description
- -65℃~+200℃@(Tj) 2nA 300@1mA,5V 300mW 30mA 350mV@100uA,1mA 45V PNP TO-99-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$99.0990
200+
$39.5417
500+
$38.2204
1000+
$37.5669
Related Products
Welcome back, may I help you?