This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N2222AE4

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N2222AE4
JLCPCB Part #
C5887402
Package
TO-18(TO-206AA)
Description
-65℃~+200℃@(Tj) 100@150mA,10V 1V 500mW 50V 50nA 800mA NPN TO-18(TO-206AA) Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3849
200+ $4.1443
500+ $4.0058
1000+ $3.9381

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons