
* Images are for reference only
1PMT5943AE3/TR7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1PMT5943AE3/TR7
- JLCPCB Part #
- C17390333
- Package
- DO-216AA
- Description
- -55℃~+150℃ 1 Independent 1uA@42.6V 3W 56V 86Ω ±10% DO-216AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7949
200+
$0.7177
500+
$0.6936
1000+
$0.6807
Welcome back, may I help you?