
* Images are for reference only
1PMT4132C/TR7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1PMT4132C/TR7
- JLCPCB Part #
- C5484949
- Package
- DO-216
- Description
- -55℃~+150℃ 10nA@62.32V 1W 250Ω 82V ±2% DO-216 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0569
200+
$1.2202
500+
$1.1801
1000+
$1.1592
Welcome back, may I help you?