
* Images are for reference only
1N991B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N991B
- JLCPCB Part #
- C7168661
- Package
- DO-7
- Description
- -65℃~+175℃ 1 Independent 180V 2.2kΩ 500mW 5uA@136.8V ±5% DO-7 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5472
200+
$10.9919
500+
$10.6241
1000+
$10.4426
Welcome back, may I help you?