
* Images are for reference only
1N829A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N829A
- JLCPCB Part #
- C5444766
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 10Ω 2uA@3V 5.9V~6.5V 500mW 6.2V DO-35 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 5
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$22.1077
30+
$21.0111
Related Products
Welcome back, may I help you?