
* Images are for reference only
1N825UR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N825UR-1/TR
- JLCPCB Part #
- C3729397
- Package
- DO-213AA
- Description
- -55℃~+175℃ 1 Independent 15Ω 2uA@3V 5.89V~6.51V 500mW 6.55V DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2638
264+
$2.8118
528+
$2.7135
1056+
$2.6635
Welcome back, may I help you?