This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N8165USE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N8165USE3
JLCPCB Part #
C3701066
Package
MELF
Description
150W 2.8A 33V 37.1V 53.6V TVS MELF ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.8625
200+ $10.7826
500+ $10.4042
1000+ $10.2173

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons