
* Images are for reference only
1N758A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N758A
- JLCPCB Part #
- C3733487
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 10V 17Ω 1uA@8V 500mW ±5% DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.8640
10+
$3.7756
30+
$3.7162
100+
$3.6583
Welcome back, may I help you?