
* Images are for reference only
1N746A-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N746A-1/TR
- JLCPCB Part #
- C3737609
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 24Ω 3.3V 500mW 5uA@1V ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5858
200+
$1.0006
500+
$0.9669
1000+
$0.9492
Related Products
Welcome back, may I help you?