* Images are for reference only
1N6763R
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6763R
- JLCPCB Part #
- C17490731
- Package
- TO-254
- Description
- 100V 1.05V@12A 35ns 12A TO-254 Switching Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1N6763R technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1N6763R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1N6763R symbol, PCB footprint from the free EasyEDA PCB design tool.
1N6763R datasheets or manufacturer documentation.
Datasheet: 1N6763R Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing