
* Images are for reference only
1N649-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N649-1
- JLCPCB Part #
- C2997906
- Package
- DO-204AH
- Description
- 1V@400mA 600V DO-204AH Diodes - General Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3989
10+
$3.3218
30+
$3.2688
100+
$3.2175
Related Products
Welcome back, may I help you?