This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N6165AUS/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N6165AUS/TR
JLCPCB Part #
C20290086
Package
MELF-SQ(C)
Description
-55℃~+175℃ 1.5kW@10/1000us 125.1V 12A 5uA 69.2V 86.5V Bidirectional TVS MELF-SQ(C) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.2032
200+ $18.0365
500+ $17.4342
1000+ $17.1362
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons