This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N6139AUS/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N6139AUS/TR
JLCPCB Part #
C5877839
Package
-
Description
-55℃~+175℃ 1.5kW@10/1000us 11.2V 133.9A 300uA 5.7V 7.13V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional - ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.9039
200+ $14.7256
500+ $14.2327
1000+ $13.9903
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons