
* Images are for reference only
1N6075US
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6075US
- JLCPCB Part #
- C17413105
- Package
- -
- Description
- -65℃~+155℃ 150V 1uA@150V 2.04V@9.4A 30ns 3A - Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.0995
200+
$17.1981
500+
$16.6233
1000+
$16.3391
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?