This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N6051A/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N6051A/TR
JLCPCB Part #
C3702742
Package
DO-13
Description
-55℃~+175℃ 1.5kW 28V 31.4V 33A 45.7V 5uA Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-13 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.4754
200+ $10.2463
500+ $9.8854
1000+ $9.7082
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons