
* Images are for reference only
1N5969
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5969
- JLCPCB Part #
- C6657111
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 1kΩ 1mA@4.74V 1Ω 5W 6.2V ±5% 插件 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.2418
200+
$22.0418
500+
$21.3065
1000+
$20.9421
Welcome back, may I help you?