
* Images are for reference only
1N5927C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5927C
- JLCPCB Part #
- C5484506
- Package
- DO-41
- Description
- -55℃~+200℃ 1 Independent 1.25W 12V 1uA@9.1V 550Ω 6.5Ω ±2% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 156
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6951
156+
$5.8633
468+
$5.6674
936+
$5.5711
Welcome back, may I help you?