
* Images are for reference only
1N5825
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5825
- JLCPCB Part #
- C3758179
- Package
- Plugin
- Description
- -65℃~+125℃ 1 Independent 10mA@40V 380mV@5A 40V 500A 5A 插件 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.4085
200+
$23.7645
500+
$22.9297
1000+
$22.5171
Related Products
Welcome back, may I help you?