
* Images are for reference only
1N5819-1E3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5819-1E3
- JLCPCB Part #
- C3758553
- Package
- DO-41
- Description
- -65℃~+125℃ 1 Independent 1A 25A 45V 490mV@1A 50uA@45V DO-41 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0798
200+
$3.5143
500+
$3.3902
1000+
$3.3290
Related Products
Welcome back, may I help you?