
* Images are for reference only
1N5752D
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5752D
- JLCPCB Part #
- C5484429
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 100nA@33V 170Ω 47V 500mW ±1% DO-35 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3573
200+
$4.5324
500+
$4.3814
1000+
$4.3060
Related Products
Welcome back, may I help you?