
* Images are for reference only
1N5731D/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5731D/TR
- JLCPCB Part #
- C3742031
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 3uA@4V 500mW 6.2V ±1% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2037
200+
$2.4019
500+
$2.3168
1000+
$2.2750
Related Products
Welcome back, may I help you?