
* Images are for reference only
1N5712UR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5712UR-1/TR
- JLCPCB Part #
- C3312697
- Package
- DO-213AA
- Description
- -65℃~+150℃ 1 Independent 150nA@16V 16V 1V@35mA 75mA DO-213AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2805
264+
$4.7523
528+
$4.5853
1056+
$4.5035
Welcome back, may I help you?