This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5653E3/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5653E3/TR
JLCPCB Part #
C3708391
Package
DO-13(DO-202AA)
Description
-65℃~+175℃ 1.5kW 15.3A 55.1V 5uA 61.2V 98V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.2769
200+ $9.7823
500+ $9.4387
1000+ $9.2685
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons