
* Images are for reference only
1N5534
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5534
- JLCPCB Part #
- C6395436
- Package
- DO-35(DO-204AH)
- Description
- 10nA@11.5V 14V 500mW DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 527
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4199
200+
$1.7644
527+
$1.7048
1054+
$1.6758
Welcome back, may I help you?