
* Images are for reference only
1N5533B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5533B
- JLCPCB Part #
- C5484389
- Package
- DO-35(DO-204AH)
- Description
- 10nA@11.7V 13V 500mW 90Ω DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3960
200+
$1.7549
500+
$1.6956
1000+
$1.6668
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?