
* Images are for reference only
1N5527
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5527
- JLCPCB Part #
- C6656911
- Package
- DO-35(DO-204AH)
- Description
- 500mW 500nA@6V 7.5V DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 527
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3960
200+
$1.7549
527+
$1.6956
1054+
$1.6668
Welcome back, may I help you?