This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5417E3/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5417E3/TR
JLCPCB Part #
C17377192
Package
Plugin
Description
-65℃~+175℃ 1.5V@9A 150ns 200V 3A 插件 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.6254
200+ $5.0387
500+ $4.8704
1000+ $4.7870
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons