
* Images are for reference only
1N5372E3/TR8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5372E3/TR8
- JLCPCB Part #
- C5489962
- Package
- Plugin
- Description
- -65℃~+150℃ 1 Independent 400Ω 42Ω 500nA@44.6V 5W 62V ±20% 插件 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4179
200+
$2.5604
500+
$2.4750
1000+
$2.4331
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?