
* Images are for reference only
1N5354B/TR8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5354B/TR8
- JLCPCB Part #
- C6984193
- Package
- Plugin
- Description
- -65℃~+150℃ 1 Independent 17V 2.5Ω 500nA@12.2V 5W 75Ω ±5% Plugin Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4538
200+
$2.9745
500+
$2.8751
1000+
$2.8271
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?