
* Images are for reference only
1N5343C/TR12
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5343C/TR12
- JLCPCB Part #
- C5484209
- Package
- Plugin
- Description
- -65℃~+150℃ 1 Independent 1.5Ω 10uA@5.4V 200Ω 5W 7.5V ±2% 插件 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2467
200+
$3.2903
500+
$3.1808
1000+
$3.1260
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?