
* Images are for reference only
1N5340E3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5340E3/TR13
- JLCPCB Part #
- C5484201
- Package
- Plugin
- Description
- -65℃~+150℃ 1 Independent 1uA@3V 1Ω 300Ω 5W 6V ±20% 插件 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4207
200+
$0.9664
500+
$0.9342
1250+
$0.9181
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?